Part Details for KHEA90F-24-E by Cosel USA Inc
Overview of KHEA90F-24-E by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHEA90F-24-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2149-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
134 In Stock |
|
$66.4439 / $78.3100 | Buy Now |
DISTI #
436-KHEA90F-24-E
|
Mouser Electronics | DIN Rail Power Supplies 91.2W 24V 3.8A DIN Euro terminals RoHS: Compliant | 12 |
|
$66.4400 / $71.1000 | Buy Now |
DISTI #
70799131
|
RS | Power Supply, AC-DC, 12V,3.8A, 85-264 VIn, Euro Style, DIN Rail, KH Series | Cosel U.S.A. Inc. KHEA90F-24-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$72.4400 / $78.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.0300 | Buy Now |
DISTI #
000000000005177969
|
Sager | DIN Rail Power Supplies 91.2W 24V 3.8A DIN Euro terminals Min Qty: 1 | 0 |
|
$66.7600 / $67.6800 | Buy Now |
|
Neutron USA | DIN Rail Power Supply, 91.2W 24VDC 3.8A, DIN, Euro I/O terminals | 50 |
|
$184.1400 | Buy Now |
Part Details for KHEA90F-24-E
KHEA90F-24-E CAD Models
KHEA90F-24-E Part Data Attributes
|
KHEA90F-24-E
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
KHEA90F-24-E
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |