Part Details for KHHD002A5B41Z by OmniOn Power Inc
Overview of KHHD002A5B41Z by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHHD002A5B41Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1323-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
1351 In Stock |
|
$24.2703 / $29.2100 | Buy Now |
DISTI #
150030195
|
Avnet Americas | Module DC-DC 1-OUT 12V 2.5A 8-Pin 1/16-Brick Tray - Tape and Reel (Alt: 150030195) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.6060 / $25.8100 | Buy Now |
DISTI #
894-KHHD002A5B41Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 12Vout 2.5A 30W Neg Logic TH RoHS: Compliant | 375 |
|
$24.2600 / $29.2100 | Buy Now |
DISTI #
000000000005001961
|
Sager | Isolated DC/DC Converters - Through Hole 18-75Vin 12Vout 2.5A 30W Neg Logic TH Min Qty: 1 | 0 |
|
$24.0500 / $26.5700 | Buy Now |
DISTI #
150030195
|
Avnet Abacus | (Alt: 150030195) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |