Part Details for KHLVA-102/2-P by Omega Engineering
Overview of KHLVA-102/2-P by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHLVA-102/2-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9507
|
Newark | Flexible Heater, Polyimide, 5W, 28Vac, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:2.5W/In², Power Rating:5W, Supply Voltage:28Vac, Operating Temperature Min:-40°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega KHLVA-102/2-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6000 | Buy Now |
DISTI #
KHLVA-102/2-P
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHLVA-102/2-P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$64.1401 / $73.1598 | Buy Now |