Part Details for KHLVA-202/10 by Omega Engineering
Overview of KHLVA-202/10 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHLVA-202/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3182
|
Newark | Heater, Square Insulated Polyimide, 40W Rohs Compliant: Yes |Omega KHLVA-202/10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$80.1900 | Buy Now |
DISTI #
32AH9524
|
Newark | Flexible Heater, Polyimide, 40W, 28Vac, Flexible Heater Type:Square Insulated Polyimide, Watt Density:10W/In², Power Rating:40W, Supply Voltage:28Vac, Operating Temperature Min:-57°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Omega KHLVA-202/10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$65.8800 | Buy Now |
DISTI #
KHLVA-202/10
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHLVA-202/10) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$60.7125 / $69.2502 | Buy Now |