Part Details for KHLVA-203/10-P by Omega Engineering
Overview of KHLVA-203/10-P by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHLVA-203/10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9531
|
Newark | Flexible Heater, Polyimide, 60W, 28Vac, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:10W/In², Power Rating:60W, Supply Voltage:28Vac, Operating Temperature Min:-40°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega KHLVA-203/10-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8800 | Buy Now |
DISTI #
57AK3184
|
Newark | Heater, Rect Insulated Polyimide, 60W Rohs Compliant: Yes |Omega KHLVA-203/10-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.0500 | Buy Now |
DISTI #
KHLVA-203/10-P
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHLVA-203/10-P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$76.3826 / $87.1239 | Buy Now |
DISTI #
KHLVA-203/10-P
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHLVA-203/10-P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$76.3826 / $87.1239 | Buy Now |