Part Details for KHLVA-204/2 by Omega Engineering
Overview of KHLVA-204/2 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHLVA-204/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9538
|
Newark | Flexible Heater, Polyimide, 20W, 28Vac, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:2.5W/Inâ², Power Rating:20W, Supply Voltage:28Vac, Operating Temperature Min:-57°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Omega KHLVA-204/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$70.5100 | Buy Now |
DISTI #
KHLVA-204/2
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHLVA-204/2) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$70.5132 | Buy Now |