Part Details for KHNA90F-12 by Cosel USA Inc
Overview of KHNA90F-12 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KHNA90F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2158-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$66.4439 / $78.3100 | Buy Now |
DISTI #
436-KHNA90F-12
|
Mouser Electronics | DIN Rail Power Supplies 81.6W 12V 6.8A DIN Barrier block term RoHS: Compliant | 0 |
|
$66.4200 / $78.2900 | Order Now |
DISTI #
70799136
|
RS | Power Supply, AC-DC, 12V,6.8A, 85-264 VIn, Enclosed, DIN Rail, KH Series | Cosel U.S.A. Inc. KHNA90F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.7100 / $77.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$61.0300 | Buy Now |
DISTI #
000000000005238748
|
Sager | DIN Rail Power Supplies 81.6W 12V 6.8A DIN Barrier block term Min Qty: 1 | 0 |
|
$66.7600 / $67.6800 | Buy Now |
Part Details for KHNA90F-12
KHNA90F-12 CAD Models
KHNA90F-12 Part Data Attributes
|
KHNA90F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
KHNA90F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-17 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |