There are no models available for this part yet.
Overview of KHS-17A12-120 by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-17A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for KHS-17A12-120 by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay RoHS: Compliant |
197 In Stock |
|
$114.3500 / $154.9300 | Buy Now | ||
Master Electronics | Electromechanical Relay 110/120VAC 4.43KOhm 10A 4PDT Plug-In Control Relay RoHS: Compliant |
197 In Stock |
|
$114.3500 / $154.9300 | Buy Now |