Part Details for KHS-17A13-120 by TE Connectivity
Overview of KHS-17A13-120 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS-17A13-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2677
|
Newark | Khs-17A13-120 |Potter&brumfield Te Connectivity KHS-17A13-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Relay - Miniature - 4PDT - 3A - 120 VAC 3900 Ohms Coil. |
578 In Stock |
|
$224.7400 / $301.3300 | Buy Now |
DISTI #
000000000000267700
|
Sager | TE Connectivity | 0 |
|
Buy Now | |
|
Master Electronics | Relay - Miniature - 4PDT - 3A - 120 VAC 3900 Ohms Coil. |
578 In Stock |
|
$224.7400 / $301.3300 | Buy Now |