Part Details for KHU-17A12-120 by TE Connectivity
Overview of KHU-17A12-120 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHU-17A12-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9947
|
Newark | Power Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Khu Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHU-17A12-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$63.0800 / $68.3400 | Buy Now |
DISTI #
PB1432-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 120V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
20 In Stock |
|
$62.1150 / $78.6800 | Buy Now |
DISTI #
29M9947
|
Avnet Americas | KHA Series Panel Plug-In Electromechanical Relay 4PDT 5A 120VAC 3900Ohm Socket - Bulk (Alt: 29M9947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 201 Partner Stock |
|
$74.4200 / $85.1200 | Buy Now |
DISTI #
655-KHU-17A12-120
|
Mouser Electronics | General Purpose Relays Relay 4PDT 5A 120VAC 3.9KOhm Socket RoHS: Compliant | 8 |
|
$62.1100 / $78.6600 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 5A 4PDT(28.2x21.8x38.1)mm Socket RoHS: Compliant |
251 In Stock |
|
$51.9900 / $69.2000 | Buy Now |
DISTI #
73576003
|
Verical | Power Relay 120VAC 5A 4PDT(28.2mm 21.8mm 38.1mm) Socket Min Qty: 1 Package Multiple: 1 Date Code: 1920 | Americas - 235 |
|
$64.6109 / $86.8256 | Buy Now |
DISTI #
2-1393123-9
|
TTI | General Purpose Relays KHU-17A12-120 Min Qty: 250 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$52.8600 / $53.9200 | Buy Now |
DISTI #
29M9947
|
Avnet Americas | KHA Series Panel Plug-In Electromechanical Relay 4PDT 5A 120VAC 3900Ohm Socket - Bulk (Alt: 29M9947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 201 Partner Stock |
|
$74.4200 / $85.1200 | Buy Now |
DISTI #
29M9947
|
Avnet Americas | KHA Series Panel Plug-In Electromechanical Relay 4PDT 5A 120VAC 3900Ohm Socket - Bulk (Alt: 29M9947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 201 Partner Stock |
|
$74.4200 / $85.1200 | Buy Now |
DISTI #
000000000000048691
|
Sager | General Purpose Relays Relay 4PDT 5A 120VAC 3.9KOhm Socket Min Qty: 25 | 0 |
|
$68.3300 | Buy Now |
Part Details for KHU-17A12-120
KHU-17A12-120 CAD Models
KHU-17A12-120 Part Data Attributes
|
KHU-17A12-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHU-17A12-120
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Power | 1200 mW | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHU-17A12-120
This table gives cross-reference parts and alternative options found for KHU-17A12-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHU-17A12-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393122-8 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KHU-17A12-120 vs 2-1393122-8 |