Part Details for KHU-17D11-110 by TE Connectivity
Overview of KHU-17D11-110 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHU-17D11-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7159
|
Newark | Khu-17D11-110=Kh |Potter&brumfield Te Connectivity KHU-17D11-110 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$59.1900 | Buy Now |
DISTI #
16M9059
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:110Vdc, Contact Current:5A, Product Range:Khu Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHU-17D11-110 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7700 | Buy Now |
DISTI #
2266-KHU-17D11-110-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 110V Min Qty: 1 Lead time: 31 Weeks Container: Tray MARKETPLACE PRODUCT |
38 In Stock |
|
$59.0900 / $62.5700 | Buy Now |
DISTI #
PB2256-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 110V Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
10 In Stock |
|
$62.1150 / $78.6800 | Buy Now |
DISTI #
655-KHU-17D11-110
|
Mouser Electronics | General Purpose Relays Relay 4PDT 3A 110VDC 11KOhm Socket RoHS: Compliant | 24 |
|
$62.1100 / $78.6600 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 2.5A 4PDT(28.2x21.8x38.1)mm Socket RoHS: Compliant |
722 In Stock |
|
$51.4100 / $67.7200 | Buy Now |
DISTI #
51618327
|
Verical | Power Relay 110VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 283 |
|
$68.1085 / $84.9686 | Buy Now |
DISTI #
16505309
|
Verical | Power Relay 110VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$55.4100 / $58.6700 | Buy Now |
|
Quest Components | 1 |
|
$90.0800 | Buy Now | |
DISTI #
TE Connectivity KHU-17D11-110
|
PEI Genesis | Power/Signal Relay 4 Form C | 330 |
|
Buy Now |
Part Details for KHU-17D11-110
KHU-17D11-110 CAD Models
KHU-17D11-110 Part Data Attributes
|
KHU-17D11-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHU-17D11-110
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.008A (COIL), 110VDC (COIL), 900mW (COIL), 3A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1100 mW | |
Coil Resistance | 110000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |