Part Details for KI0203 by ifm efector inc
Overview of KI0203 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KI0203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-KI0203-ND
|
DigiKey | SENSOR PROX CAPACITIVE 15MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$239.5000 | Buy Now |
DISTI #
71022575
|
RS | Capacitive Proximity Sensor, M30, 15mm Range, 20-250VAC/VDC, NC, 2m Cable | ifm efector KI0203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$195.5600 / $204.7800 | Buy Now |
|
Neutron USA | Capacitive Sensor, M30 Non-flush, Plastic, 15mm Range, 20-250VAC/VDC, NC, 2m, PVC | 49 |
|
$389.0000 | Buy Now |