There are no models available for this part yet.
Overview of KI0250500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KI0250500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KI0250500000G-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2699 In Stock |
|
$0.0848 / $0.5500 | Buy Now | |
DISTI #
72317016
|
RS | KI-5.08-2P Green(RAL6018/T) , Green W/O flange, NL66 /mark | Amphenol - Anytek KI0250500000G RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 | RFQ | |
DISTI #
ANYKI0250500000G
|
Heilind Electronics | KI-5.08-2P GREENRAL6018T GREE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0797 / $0.1230 | Buy Now | ||
DISTI #
ANYKI0250500000G
|
Interstate Connecting Components | KI-5.08-2P GREENRAL6018T GREE | 0 |
|
Buy Now |