Part Details for KI0530520000G by Amphenol Corporation
Overview of KI0530520000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KI0530520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KI0530520000G
|
Avnet Americas | KI05305200J0G-381 TB PLUGGABLE PLUG WF - Bulk (Alt: KI0530520000G) RoHS: Compliant Min Qty: 1890 Package Multiple: 270 Container: Bulk | 0 |
|
$0.2033 | Buy Now |
DISTI #
649-KI05305200J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLGBLE PLUG WF | 0 |
|
$0.2500 / $0.9300 | Order Now |
Part Details for KI0530520000G
KI0530520000G CAD Models
KI0530520000G Part Data Attributes
|
KI0530520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KI0530520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |