Part Details for KI0930520000G by Anytek Technology Corporation Ltd
Overview of KI0930520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KI0930520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KI0930520000G-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.81MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4657 | Buy Now |
DISTI #
72313825
|
RS | KI-3.81-9P Green(RAL6018/T) , Green With flange, NL66 /mark | Amphenol - Anytek KI0930520000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
DISTI #
ANYKI0930520000G
|
Heilind Electronics | KI-3.81-9P GREENRAL6018T GREE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4363 / $0.6360 | Buy Now |
DISTI #
ANYKI0930520000G
|
Interstate Connecting Components | KI-3.81-9P GREENRAL6018T GREE | 0 |
|
Buy Now |