Part Details for KI2307DS by Guangdong Kexin Industrial Co Ltd
Overview of KI2307DS by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KI2307DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 30V 3A 1.25W 80m10V3A 3V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 140 |
|
$0.0228 / $0.0434 | Buy Now |