Part Details for KIA324F by KEC
Overview of KIA324F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA324F
KIA324F CAD Models
KIA324F Part Data Attributes
|
KIA324F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA324F
KEC
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | DIP | |
Package Description | DIP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 19950 | |
Width | 7.62 mm |
Alternate Parts for KIA324F
This table gives cross-reference parts and alternative options found for KIA324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS324MTR-E1 | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 | Diodes Incorporated | KIA324F vs AS324MTR-E1 |
BA3474F-E2 | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | KIA324F vs BA3474F-E2 |
AS324AMTR-E1 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 | Diodes Incorporated | KIA324F vs AS324AMTR-E1 |
AS324AMTR-E1 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, ROHS COMPLIANT, SOIC-14 | Diodes-BCD | KIA324F vs AS324AMTR-E1 |
OPA1664AIDR | Quad sound plus low-power, low-noise and distortion, audio op amps 14-SOIC -40 to 85 | Texas Instruments | KIA324F vs OPA1664AIDR |