Datasheets
KIA34063A by: KEC

Switching Controller

Part Details for KIA34063A by KEC

Overview of KIA34063A by KEC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for KIA34063A

KIA34063A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KIA34063A Part Data Attributes:

KIA34063A KEC
Buy Now Datasheet
Compare Parts:
KIA34063A KEC Switching Controller
Part Life Cycle Code Active
Ihs Manufacturer KEC CORP
Package Description DIP-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T8
Length 9.6 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 75 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 4.1 mm
Surface Mount NO
Switcher Configuration BUCK-BOOST
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KIA34063A by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KIA34063A by KEC

  • Please alert me when KIA34063A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KIA34063A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KIA34063A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KIA34063A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KIA34063A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KIA34063A by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: