There are no models available for this part yet.
Overview of KIA431A-AT/P by KEC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KIA431A-AT/P by KEC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.495V36V 100mA Programmable TO-92-2.54mm Voltage Reference ROHS | 875 |
|
$0.0545 / $0.1003 | Buy Now |
CAD Models for KIA431A-AT/P by KEC
Part Data Attributes for KIA431A-AT/P by KEC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEC CORP
|
Package Description
|
TO-92,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
36 V
|
Output Voltage-Min
|
2.47 V
|
Output Voltage-Nom
|
2.495 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-92
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Supply Voltage-Max (Vsup)
|
2.52 V
|
Supply Voltage-Min (Vsup)
|
2.47 V
|
Supply Voltage-Nom (Vsup)
|
2.495 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
888 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for KIA431A-AT/P
This table gives cross-reference parts and alternative options found for KIA431A-AT/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA431A-AT/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA431AMRTK/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, LEAD FREE, SOT-23, 3 PIN | KEC | KIA431A-AT/P vs KIA431AMRTK/P |
KIA431M-RTK/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | KEC | KIA431A-AT/P vs KIA431M-RTK/H |
KIA431BM2RTK/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | KEC | KIA431A-AT/P vs KIA431BM2RTK/H |
KIA431M-RTK/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, LEAD FREE, SOT-23, 3 PIN | KEC | KIA431A-AT/P vs KIA431M-RTK/P |
KIA431AM2RTK/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO3, HALOGEN FREE, SOT-23, 3 PIN | KEC | KIA431A-AT/P vs KIA431AM2RTK/H |
KIA431TRTK/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PDSO5, LEAD FREE, TSV-5 | KEC | KIA431A-AT/P vs KIA431TRTK/P |
KIA431AF-RTF/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | KEC | KIA431A-AT/P vs KIA431AF-RTF/P |
KIA431F-RTF/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN | KEC | KIA431A-AT/P vs KIA431F-RTF/H |
KIA431BF-RTF/P | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN | KEC | KIA431A-AT/P vs KIA431BF-RTF/P |
KIA431AF-RTF/H | Three Terminal Voltage Reference, 1 Output, 2.495V, BIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN | KEC | KIA431A-AT/P vs KIA431AF-RTF/H |