Part Details for KIT-FC6A-D16R-HG4G-VHP by IDEC Corporation
Overview of KIT-FC6A-D16R-HG4G-VHP by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT-FC6A-D16R-HG4G-VHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1038
|
Newark | Starter Kit, 12.1" Hmi, 16 I/O, No. Of Inputs:8Inputs, Current Rating:-, No. Of Outputs:8Outputs, Kit Contents:Fc6A-D16R1Cee, 12.1" Hg4G-Vcxt22Mf-B, Software, Power Supply, Cable, Supply Voltage Max:24Vdc, Product Range:- Rohs Compliant: Yes |Idec KIT-FC6A-D16R-HG4G-VHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,448.5400 / $2,765.0200 | Buy Now |
DISTI #
1885-KIT-FC6A-D16R-HG4G-VHP-ND
|
DigiKey | KIT 12.1INCH HMI 16 PLUS RELAY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,355.2600 | Buy Now |
DISTI #
199-TFC6AD16RHG4GVHP
|
Mouser Electronics | Specialty Controllers Kit 12.1inch HMI 16 Plus Relay | 0 |
|
$2,439.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,188.0800 / $2,312.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,188.0800 / $2,312.5400 | Buy Now |