Part Details for KIT-RMCF0805FT-05 by SEI Stackpole Electronics Inc
Overview of KIT-RMCF0805FT-05 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for KIT-RMCF0805FT-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KIT-RMCF0805FT-05-ND
|
DigiKey | RES KIT 10K-97.6K 1/8W 1920PCS Min Qty: 1 Lead time: 13 Weeks Container: Book |
13 In Stock |
|
$39.7900 / $45.8400 | Buy Now |
DISTI #
KIT-RMCF0805FT-05
|
Avnet Americas | Thick Film Chip Resistors Kit 20 Pieces Of Each E96 Standard Value (Alt: KIT-RMCF0805FT-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 103 Factory Stock |
|
$38.4000 / $42.0000 | Buy Now |
DISTI #
708-KITRMCF0805FT-05
|
Mouser Electronics | Resistor Kits RMCF 0805 10K-97.6KOhms 96 Values 20 pcs ea RoHS: Compliant | 4 |
|
$39.7800 / $45.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$38.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 128 Factory Stock |
|
$37.9800 / $75.0000 | Buy Now |
|
NAC | E96 values, 20pcs, 10 Kohm - 97.6 Kohm - Sample kits RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 128 |
|
$75.0000 / $100.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 128 Factory Stock |
|
$37.9800 / $75.0000 | Buy Now |
Part Details for KIT-RMCF0805FT-05
KIT-RMCF0805FT-05 CAD Models
KIT-RMCF0805FT-05 Part Data Attributes
|
KIT-RMCF0805FT-05
SEI Stackpole Electronics Inc
Buy Now
|
Compare Parts:
KIT-RMCF0805FT-05
SEI Stackpole Electronics Inc
|
Samacsys Manufacturer | Stackpole Electronics, Inc. |