Part Details for KIT38204 by Amphenol PCD
Overview of KIT38204 by Amphenol PCD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT38204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M5426
|
Newark | Rj Field Ethernet Connector Jack 8Way Jam Nut, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Single), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip68, Shielding:Shielded Rohs Compliant: No |Amphenol Pcd KIT38204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$153.9000 / $173.5700 | Buy Now |
DISTI #
70026714
|
RS | Kit Emi Shielded Jamnut W/ Band Shell Sleeve Backshell & Gasket Green Cad | Amphenol Pcd KIT38204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$175.3800 | Buy Now |
DISTI #
PCDKIT38204
|
Heilind Electronics | Americas - 273 in Stock |
|
$147.0161 / $193.9362 | Buy Now | |
DISTI #
PCDKIT38204
|
Interstate Connecting Components | 63 |
|
$147.0161 / $193.9362 | Buy Now | |
|
Powell Electronics | Ethernet & Telecom Connectors RJ KIT EMI SHIELDED RECPT Min Qty: 1 | 25 |
|
$151.9200 / $181.8200 | Buy Now |
|
CDM Electronics | KIT RJFTV EMI SHIELDED JAMNUT GREEN Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
3604611
|
element14 Asia-Pacific | RJ FIELD ETHERNET CONNECTOR JACK 8WAY JAM NUT RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$155.4838 / $172.9585 | Buy Now |
DISTI #
3604611
|
Farnell | RJ FIELD ETHERNET CONNECTOR JACK 8WAY JAM NUT RoHS: Not Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 4 |
|
$166.8386 / $172.6733 | Buy Now |
DISTI #
KIT38204
|
FDH Electronics | Connector Misc Min Qty: 1 | 0 |
|
Buy Now RFQ |