Part Details for KJ2-M12MB70-DPS-V2-SF by Altech Corporation
Overview of KJ2-M12MB70-DPS-V2-SF by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ2-M12MB70-DPS-V2-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5421
|
Newark | Ind Prox Sens, M12, F, 2Mm |Altech KJ2-M12MB70-DPS-V2-SF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.3600 / $167.7100 | Buy Now |
DISTI #
KJ2-M12MB70-DPS-V2-SF-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5700 | Buy Now |
DISTI #
845-J2M12MB70DPSV2SF
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M12, F, 2mm | 0 |
|
$127.5100 / $137.1100 | Order Now |
DISTI #
71162304
|
RS | Ind Prox Sens, M12, F, 2mm, Weld Im, 10-30VDC, PNP, NO, Q65 | Altech Corp KJ2-M12MB70-DPS-V2-SF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$123.8100 / $137.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$113.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5000 / $139.9100 | Buy Now |
DISTI #
10046338
|
TestEquity LLC | Altech KJ2-M12MB70-DPS-V2-SF Inductive Proximity Sensor, M12, F, 2mm Weld Im, 10-30VDC, PNP, NO,Q65 | 0 |
|
$137.3000 | Buy Now |