Part Details for KJ2V220MNN1220 by Elite
Overview of KJ2V220MNN1220 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ2V220MNN1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJ2V220MNN1220
|
TME | Capacitor: electrolytic, THT, 22uF, 350VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 2 | 1126 |
|
$0.2550 / $0.5540 | Buy Now |