Part Details for KJ4-M12MN50-ANU by Altech Corporation
Overview of KJ4-M12MN50-ANU by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJ4-M12MN50-ANU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5434
|
Newark | Ind Prox Sens, M12, Nf,0.54Mm |Altech KJ4-M12MN50-ANU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.1000 / $274.3300 | Buy Now |
DISTI #
KJ4-M12MN50-ANU-ND
|
DigiKey | SENSOR PROX INDUCTVE 0.5-4MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.3600 | Buy Now |
DISTI #
845-KJ4M12MN50ANU
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M12, NF,0.5-4mm | 0 |
|
$216.7000 / $228.3600 | Order Now |
DISTI #
71162322
|
RS | Ind Prox Sens, M12, NF,0.5~4mm, BN, 11-35VDC, OUT 1~9V , 2m | Altech Corp KJ4-M12MN50-ANU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$232.9300 / $250.4800 | RFQ |
|
Future Electronics | Various electromechanical RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$200.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.4800 / $218.5600 | Buy Now |
DISTI #
10047191
|
TestEquity LLC | Altech KJ4-M12MN50-ANU Inductive Proximity Sensor, M12, NF,0.5-4mm BN, 11-35VDC, OUT 1-9V , 2m | 0 |
|
$243.1200 | Buy Now |