Part Details for KJ5-M18MB61-ANI-V2 by Altech Corporation
Overview of KJ5-M18MB61-ANI-V2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U60FT | Renesas Electronics Corporation | Board-level USB interface for LON FT networks for any edge server, gateway, controller or device | |
U60FT-TP1250 | Renesas Electronics Corporation | Board-level USB interface for LON FT networks for any edge server, gateway, controller or device | |
U70-PL-20 | Renesas Electronics Corporation | USB Interface for LON PL Networks for Any Edge Server, Gateway, Controller or Device, Including Smartserver™ IoT |
Price & Stock for KJ5-M18MB61-ANI-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5450
|
Newark | Ind Prox Sens, M18, F,0.5-5Mm |Altech KJ5-M18MB61-ANI-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.1000 / $288.8900 | Buy Now |
DISTI #
KJ5-M18MB61-ANI-V2-ND
|
DigiKey | SENSOR PROX INDUCTVE 0.5-5MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$240.4800 | Buy Now |
DISTI #
845-KJ5M18MB61ANIV2
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M18, F,0.5-5mm | 0 |
|
$228.2000 / $240.4800 | Order Now |
DISTI #
71162338
|
RS | Ind Prox Sens, M18, F,0.5~5mm, BN, 11-35VDC, OUT 4~20mA , Q65 | Altech Corp KJ5-M18MB61-ANI-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$245.3100 / $263.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$211.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.2800 / $230.1600 | Buy Now |
DISTI #
10046798
|
TestEquity LLC | Altech KJ5-M18MB61-ANI-V2 Inductive Proximity Sensor, M18, F,0.5-5mm BN, 11-35VDC, OUT 4-20mA , Q65 | 0 |
|
$256.0100 | Buy Now |