Part Details for KK25GB40 by Sanrex Corporation
Overview of KK25GB40 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KK25GB40
KK25GB40 CAD Models
KK25GB40 Part Data Attributes
|
KK25GB40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
KK25GB40
Sanrex Corporation
Silicon Controlled Rectifier, 25000mA I(T), 400V V(RRM), 2 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | 2A-CK | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 500 A | |
Number of Elements | 2 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 400 V | |
Trigger Device Type | SCR |