Part Details for KKV 332CC by Altech Corporation
Overview of KKV 332CC by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KKV 332CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5469
|
Newark | Motor Disconnect Switch, W/Fuse, 3P, 40A, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:40A, Ip/Nema Rating:-, Switch Disconnector Terminal Style:Screw, Approvals/Standards:Ce, Culus Rohs Compliant: Yes |Altech KKV 332CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2200 / $80.8900 | Buy Now |
DISTI #
1920-1433-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$58.0588 / $82.9400 | Buy Now |
DISTI #
845-KKV332CC
|
Mouser Electronics | Control Switches Mtr Disc 3P 30A/600V w/ClassCC FuseHolder | 3 |
|
$58.0500 / $78.7400 | Buy Now |
DISTI #
70156897
|
RS | Fuse Holder Kit, For Class CC Fuses, 30 A/600 VAC, Includes Fuse Holder & KU340N | Altech Corp KKV 332CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 14 |
|
$67.6800 / $84.6000 | Buy Now |
|
Future Electronics | KKV Series 30 A 600 VAC Fuse Holder Kit for Class CC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$59.9700 / $62.9600 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Powell Electronics | MotorDisc.Swit.,3pole,30A/600V Min Qty: 1 | 40 |
|
$68.4300 | Buy Now |
DISTI #
10105565
|
TestEquity LLC | Altech KKV 332CC Disconnect Switch, 3-Pole, 30A, 600V, Fused, with Class CC Fuse Holder | 1 |
|
$78.9700 | Buy Now |