Part Details for KL 1 SCHWARZ by Peiker International Inc
Overview of KL 1 SCHWARZ by Peiker International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL 1 SCHWARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M350
|
Bürklin Elektronik | Small speaker, 4 Ω, 82 dB, 300 to 900 Hz, black Min Qty: 1 | 15 |
|
$63.6942 / $67.7577 | Buy Now |