Part Details for KL-129/37,5/SW by Seifert Electronic GmbH & Co Kg
Overview of KL-129/37,5/SW by Seifert Electronic GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL-129/37,5/SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL-129/37.5/SW
|
TME | Heatsink: extruded, grilled, black, L: 37.5mm, W: 29mm, H: 11.5mm Min Qty: 1 | 4 |
|
$2.0200 / $2.6900 | Buy Now |