There are no models available for this part yet.
Overview of KL-134/37,5/3/SW by Seifert Electronic GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KL-134/37,5/3/SW by Seifert Electronic GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KL-134/37.5/3/SW
|
TME | Heatsink: extruded, grilled, TO3, black, L: 37.5mm, W: 97mm, H: 25mm Min Qty: 1 | 0 |
|
$4.0300 / $5.0400 | RFQ |