Part Details for KL-272/200/SW by Seifert Electronic GmbH & Co Kg
Overview of KL-272/200/SW by Seifert Electronic GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL-272/200/SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL-272/200/SW
|
TME | Heatsink: extruded, grilled, black, L: 200mm, W: 400mm, H: 84mm Min Qty: 1 | 0 |
|
$293.5400 / $366.9200 | RFQ |