Part Details for KL0261500000G by Anytek Technology Corporation Ltd
Overview of KL0261500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL0261500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL0261500000G-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 10.16MM Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6693 | Buy Now |
DISTI #
72313951
|
RS | KL-10.16-2P Green ROHS 180D , Contact with Tin flash plated NL66 Close/MARK | Amphenol - Anytek KL0261500000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ |
DISTI #
ANYKL0261500000G
|
Heilind Electronics | KL-10.16-2P GREEN ROHS 180D C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6270 / $0.9140 | Buy Now |
DISTI #
ANYKL0261500000G
|
Interstate Connecting Components | KL-10.16-2P GREEN ROHS 180D C | 0 |
|
Buy Now |