Part Details for KL0562500000G by Amphenol Corporation
Overview of KL0562500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KL0562500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL0562500000G
|
Avnet Americas | KL05625000J0G-1016 TB SOC WF VERTICAL - Bulk (Alt: KL0562500000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 2030 Container: Bulk | 0 |
|
$1.7575 | Buy Now |
DISTI #
649-KL05625000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT WF VERTICAL | 0 |
|
$1.9000 / $1.9400 | Order Now |
Part Details for KL0562500000G
KL0562500000G CAD Models
KL0562500000G Part Data Attributes
|
KL0562500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KL0562500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 55 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |