Part Details for KL2634 by Beckhoff Automation GmbH
Overview of KL2634 by Beckhoff Automation GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL2634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL2634
|
TME | Digital output, 30VDC, OUT: 4, OUT 1: relay, 250VAC, 0÷55°C Min Qty: 1 | 0 |
|
$85.0600 | RFQ |