Part Details for KL2G-1010-SIO2/SI by Kennedy Labs, A Division of Hub Incorporated
Overview of KL2G-1010-SIO2/SI by Kennedy Labs, A Division of Hub Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for KL2G-1010-SIO2/SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1767-1000-ND
|
DigiKey | 2 LAYER GRAPHENE 10MM2 SIO2 SUB Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4 In Stock |
|
$149.0000 | Buy Now |