Part Details for KL304120 by American Electrical Inc
Overview of KL304120 by American Electrical Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL304120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71096474
|
RS | AVK 2.5 FT Terminal Block Grey 600V 20A26-12AWG | American Electrical Inc. KL304120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 45 |
|
$0.4520 / $0.6740 | Buy Now |
|
Onlinecomponents.com | AVK 2.5 FT Terminal Block Grey 600V 20A 26-12AWG RoHS: Compliant | 4177 Factory Stock |
|
$0.4490 / $2.4590 | Buy Now |
|
Master Electronics | AVK 2.5 FT Terminal Block Grey 600V 20A 26-12AWG RoHS: Compliant | 4177 Factory Stock |
|
$0.4490 / $2.4590 | Buy Now |