KL32CTE1R2J
KOA Speer Electronics Inc
Description: General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210

Overview of KL32CTE1R2J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KL32CTE1R2J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 8000
  • 7 $0.7313
  • 22 $0.3656
  • 138 $0.2194
  • 685 $0.1463
  • 2,394 $0.1097
  • 5,699 $0.0987
$0.0987 / $0.7313 Buy Now
Quest Components Inductor, Ferrite Core, 1.2uh, 5±% 6400
  • 1 $0.9750
  • 2,052 $0.1463
  • 5,471 $0.1219
$0.1219 / $0.9750 Buy Now

CAD Models for KL32CTE1R2J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KL32CTE1R2J by KOA Speer Electronics Inc

KL32CTE1R2J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KOA Speer
Case/Size Code
1210
Construction
Molded
Core Material
FERRITE
DC Resistance
0.75 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.39 A
Self Resonance Frequency
100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
5%
Want to compare parts?
  1. KL32CTE1R2J
    KOA Speer Electronics Inc
    General Purpose Inductor, 1.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
    VS

Related Parts for KL32CTE1R2J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KL32CTE1R2J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KL32CTE1R2J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of KL32CTE1R2J would you like to use for your alert(s)?
  • Please alert me when KL32CTE1R2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KL32CTE1R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KL32CTE1R2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KL32CTE1R2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KL32CTE1R2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KL32CTE1R2J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: