Part Details for KL32TER12K by KOA Speer Electronics Inc
Overview of KL32TER12K by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KL32TER12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 1730 |
|
$0.0750 / $0.3750 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 972 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 120nh, 10±% | 9600 |
|
$0.0720 / $0.3600 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 120nh, 10±% | 1600 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 120nh, 10±% | 804 |
|
$0.1080 / $0.3600 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 120nh, 10±% | 1384 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for KL32TER12K
KL32TER12K CAD Models
KL32TER12K Part Data Attributes
|
KL32TER12K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KL32TER12K
KOA Speer Electronics Inc
General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Embossed | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |