There are no models available for this part yet.
Overview of KL462AKXA125N01025 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KL462AKXA125N01025 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X7444
|
Newark | Rocker Switch, Dpdt, 5A, 24Vdc, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Yellow, Product Range:Kl Series, Contact Voltage Vac:-Rohs Compliant: Yes |Apem KL462AKXA125N01025 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7100 / $38.8300 | Buy Now | |
DISTI #
679-3323-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
27 In Stock |
|
$28.5734 / $39.4200 | Buy Now | |
DISTI #
642-462AKXA125N01025
|
Mouser Electronics | Rocker Switches Locking Action 2Pole Ylw, Sldr Lug RoHS: Compliant | 0 |
|
$28.5700 / $39.0200 | Order Now | |
DISTI #
70428551
|
RS | IP68 Black/Yellow DPST Rocker Switch, On-On,5 A@24 Vdc +85C -40C 36.8mm 21.08mm | APEM Components KL462AKXA125N01025 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0700 | RFQ | |
Onlinecomponents.com | Locking power rocker switches, Double pole, IP68 RoHS: Compliant |
40 In Stock |
|
$29.6400 / $40.6400 | Buy Now | ||
Master Electronics | Locking power rocker switches, Double pole, IP68 RoHS: Compliant |
40 In Stock |
|
$29.6400 / $40.6400 | Buy Now |
CAD Models for KL462AKXA125N01025 by APEM Inc
Part Data Attributes for KL462AKXA125N01025 by APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|