Part Details for KL462AKXA125N01026 by APEM Inc
Overview of KL462AKXA125N01026 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL462AKXA125N01026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7445
|
Newark | Rocker Switch, Dpdt, 5A, 24Vdc, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Yellow, Product Range:Kl Series, Contact Voltage Vac:-Rohs Compliant: Yes |Apem KL462AKXA125N01026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$16.9600 | Buy Now |
DISTI #
679-3324-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
38 In Stock |
|
$28.5734 / $39.4200 | Buy Now |
DISTI #
642-KL462AKXA125N010
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED | 0 |
|
$28.5700 / $29.8100 | Order Now |
DISTI #
74999918
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KL462AKXA125N01026 Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3300 / $41.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.3300 / $41.3000 | Buy Now |
Part Details for KL462AKXA125N01026
KL462AKXA125N01026 CAD Models
KL462AKXA125N01026 Part Data Attributes
|
KL462AKXA125N01026
APEM Inc
Buy Now
|
Compare Parts:
KL462AKXA125N01026
APEM Inc
|
Samacsys Manufacturer | Apem |