Part Details for KL462AKXA129N067Z9 by APEM Inc
Overview of KL462AKXA129N067Z9 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL462AKXA129N067Z9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4097
|
Newark | Rocker Switch, Dpdt, 5A, 24Vdc, Panel, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Orange, Product Range:Kl Series, Contact Voltage Vac:-Rohs Compliant: Yes |Apem KL462AKXA129N067Z9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$8.4800 | Buy Now |
DISTI #
679-KL462AKXA129N067Z9-ND
|
DigiKey | ROCKER SWITCH KG PROTECTED Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0580 | Buy Now |
DISTI #
642-KL462AKXA129N067
|
Mouser Electronics | Rocker Switches ROCKER SWITCH KG PROTECTED RoHS: Compliant | 0 |
|
$32.3400 | Order Now |
DISTI #
74999920
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KL462AKXA129N067Z9 Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4400 | RFQ |
|
Onlinecomponents.com | Locking power rocker switches, Double pole, IP68 |
30 In Stock |
|
$32.9400 / $55.3900 | Buy Now |
|
Master Electronics | Locking power rocker switches, Double pole, IP68 |
30 In Stock |
|
$32.9400 / $55.3900 | Buy Now |
Part Details for KL462AKXA129N067Z9
KL462AKXA129N067Z9 CAD Models
KL462AKXA129N067Z9 Part Data Attributes
|
KL462AKXA129N067Z9
APEM Inc
Buy Now
|
Compare Parts:
KL462AKXA129N067Z9
APEM Inc
|
Samacsys Manufacturer | Apem |