Part Details for KL731ETTP1N2B by KOA Speer Electronics Inc
Overview of KL731ETTP1N2B by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL731ETTP1N2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 10000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 8000 |
|
$0.3300 / $1.5000 | Buy Now |
Part Details for KL731ETTP1N2B
KL731ETTP1N2B CAD Models
KL731ETTP1N2B Part Data Attributes
|
KL731ETTP1N2B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KL731ETTP1N2B
KOA Speer Electronics Inc
General Purpose Inductor, 0.0012uH, 8.334%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 8.3333% |
Alternate Parts for KL731ETTP1N2B
This table gives cross-reference parts and alternative options found for KL731ETTP1N2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KL731ETTP1N2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL02BT1N2 | General Fixed Inductor, IND,CERAMIC,1.2NH,0.1N,0.1N,0402 CASE | Viking Technology | KL731ETTP1N2B vs AL02BT1N2 |
AL02BT1N2 | General Purpose Inductor, 0.0012uH, Ceramic-Core, 0402, | Viking Tech Corp | KL731ETTP1N2B vs AL02BT1N2 |