Part Details for KLM8G1GETF-B041 by Samsung Semiconductor
Results Overview of KLM8G1GETF-B041 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLM8G1GETF-B041 Information
KLM8G1GETF-B041 by Samsung Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Part Details for KLM8G1GETF-B041
KLM8G1GETF-B041 CAD Models
KLM8G1GETF-B041 Part Data Attributes
|
KLM8G1GETF-B041
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KLM8G1GETF-B041
Samsung Semiconductor
Flash Card, 8GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | CARD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2020-04-04 | |
Additional Feature | 3.3V SUPPLY IS ALSO AVAILABLE | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8GX8 | |
Package Style | GRID ARRAY | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Width | 11.5 mm |