Part Details for KLMAG2GEND-B0310 by Samsung Semiconductor
Overview of KLMAG2GEND-B0310 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for KLMAG2GEND-B0310
KLMAG2GEND-B0310 CAD Models
KLMAG2GEND-B0310 Part Data Attributes:
|
KLMAG2GEND-B0310
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KLMAG2GEND-B0310
Samsung Semiconductor
Flash Memory Drive, 50MBps, CMOS, PBGA153, 11.50 X 13 MM, 0.80 MM HEIGHT, FBGA-153
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQURIED 3V SUPPLY | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 8 | |
Host Data Transfer Rate-Max | 400 MBps | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Number of Terminals | 153 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11.5 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |