Part Details for KLNA120F-48 by Cosel USA Inc
Overview of KLNA120F-48 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KLNA120F-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2163-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$57.7195 / $68.0300 | Buy Now |
DISTI #
436-KLNA120F-48
|
Mouser Electronics | DIN Rail Power Supplies 120W 48V 2.5A DIN Barrier block term RoHS: Compliant | 13 |
|
$57.7100 / $59.7000 | Buy Now |
DISTI #
70799140
|
RS | Power Supply, AC-DC, 48V,2.5A, 85-264 VIn, Enclosed, DIN Rail, KL Series | Cosel U.S.A. Inc. KLNA120F-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.6200 / $68.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$53.0200 | Buy Now |
DISTI #
000000000005417449
|
Sager | DIN Rail Power Supplies 120W 48V 2.5A DIN Barrier block term Min Qty: 1 | 0 |
|
$58.0000 / $58.8000 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 120W 48V 2.5A DIN Barrier block term | 13 |
|
$183.5300 | Buy Now |
Part Details for KLNA120F-48
KLNA120F-48 CAD Models
KLNA120F-48 Part Data Attributes
|
KLNA120F-48
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
KLNA120F-48
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES |
Alternate Parts for KLNA120F-48
This table gives cross-reference parts and alternative options found for KLNA120F-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLNA120F-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOF-225C-48-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | KLNA120F-48 vs VOF-225C-48-CNF |
VOF-180-48-1 | AC-DC Regulated Power Supply Module | CUI Inc | KLNA120F-48 vs VOF-180-48-1 |
VOF-225C-48 | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | KLNA120F-48 vs VOF-225C-48 |
VMS-225C-48-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | KLNA120F-48 vs VMS-225C-48-CNF |
VMS-225-48 | Chassis Mount Power Supply, 48 Vdc, 4.69 A, 225 W | CUI Inc | KLNA120F-48 vs VMS-225-48 |
VOF-225A-48-1 | AC-DC Regulated Power Supply Module | CUI Inc | KLNA120F-48 vs VOF-225A-48-1 |
VMS-180-48 | Chassis Mount Power Supply, 48 Vdc, 3.75 A, 180 W | CUI Inc | KLNA120F-48 vs VMS-180-48 |
VOF-120C-48 | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | KLNA120F-48 vs VOF-120C-48 |
VOF-180-48 | Chassis Mount Power Supply, 48 Vdc, 3.75 A, 180 W | CUI Inc | KLNA120F-48 vs VOF-180-48 |
VOF-120C-48-CNF | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid | CUI Inc | KLNA120F-48 vs VOF-120C-48-CNF |