Part Details for KLNR020.T by Littelfuse Inc
Overview of KLNR020.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLNR020.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8124
|
Newark | Fus 250V F/A Class Rk1 20A/ Box |Littelfuse KLNR020.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $28.0400 | Buy Now |
DISTI #
KLNR020.T-ND
|
DigiKey | FUSE CARTRIDGE 20A 250VAC/125VDC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$29.7700 | Buy Now |
DISTI #
576-KLNR020.T
|
Mouser Electronics | Industrial & Electrical Fuses 20A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$21.5700 / $28.2100 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 20A RoHS: Compliant | 0 |
|
$21.7600 / $28.5700 | Buy Now |
DISTI #
000000000007222225
|
Sager | FUS 250V F/A CLASS RK1 20A Min Qty: 1 | 0 |
|
$20.3400 / $28.0700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 250VAC/125VDC | 0 |
|
$65.4135 / $69.9925 | RFQ |
Part Details for KLNR020.T
KLNR020.T CAD Models
KLNR020.T Part Data Attributes
|
KLNR020.T
Littelfuse Inc
Buy Now
|
Compare Parts:
KLNR020.T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |