There are no models available for this part yet.
Overview of KLSR125.X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KLSR125.X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8189
|
Newark | Fus 600V F/A Class Rk1 125A/ Box |Littelfuse KLSR125.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.1800 / $225.0700 | Buy Now | |
DISTI #
KLSR125.X-ND
|
DigiKey | FUSE CRTRDGE 125A 600VAC/300VDC Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$274.2500 | Buy Now | |
DISTI #
576-KLSR125.X
|
Mouser Electronics | Industrial & Electrical Fuses 125A 600VAC 300VDC Class RK1 RoHS: Not Compliant | 0 |
|
$239.3700 / $254.6900 | Order Now | |
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 125A RoHS: Compliant | 0 |
|
$226.8000 / $244.1000 | Buy Now | ||
DISTI #
000000000007222306
|
Sager | FUS 600V F/A CLASS RK1 125A Min Qty: 1 | 0 |
|
$212.4700 / $269.3800 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 125A 600VAC/300VDC | 0 |
|
$702.8035 / $737.9437 | RFQ |
CAD Models for KLSR125.X by Littelfuse Inc
Part Data Attributes for KLSR125.X by Littelfuse Inc
KLSR125.X
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
KLSR125.XLittelfuse IncVS
-