Part Details for KLU-601 by Eaton Bussmann
Overview of KLU-601 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLU-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4304
|
Newark | Limitron Time Delay Fuse |Eaton Bussmann KLU-601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,901.8900 | Buy Now |
DISTI #
KLU-601-ND
|
DigiKey | FUSE CRTRDGE 601A 600VAC CYLINDR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,298.9800 | Buy Now |
DISTI #
71446422
|
RS | Fuse Midget Fast Blow Holder Mount Clip Termination 600VDC 601mA | Bussmann by Eaton KLU-601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,205.8700 / $2,321.9700 | RFQ |
DISTI #
000000000001189138
|
Sager | Industrial & Electrical Fuses 600V 601A Time Delay Class L Min Qty: 1 | 0 |
|
$1,708.3400 | Buy Now |