Part Details for KM-104 GY by Maszczyk Sp J
Overview of KM-104 GY by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-104 GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS-104
|
TME | Enclosure: specialist, A: 115mm, B: 72mm, C: 45mm, ABS, grey Min Qty: 1 | 78 |
|
$2.1000 / $3.1400 | Buy Now |